Part Details for TLGG-DA-TA10B-TB-B/250N by Carling Technologies
Overview of TLGG-DA-TA10B-TB-B/250N by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2250NLGK | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
F2250NLGK8 | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator |
Price & Stock for TLGG-DA-TA10B-TB-B/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-TLGG-DA-TA10B-TB-B/250N-ND
|
DigiKey | SWITCH ROCKER SPST-NO 10A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7140 | Buy Now |
DISTI #
691-4TL-20825044
|
Mouser Electronics | Rocker Switches TLGG-DA-TA10B-TB-B/250N | 0 |
|
$9.9800 / $12.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7800 / $10.0000 | Buy Now |
DISTI #
000000000002169563
|
Sager | Rocker Switches TLGGDATA10BTBB/250N Min Qty: 10 | 0 |
|
$4.5700 / $11.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7800 / $10.0000 | Buy Now |