Part Details for TLG344 by Toshiba America Electronic Components
Overview of TLG344 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLG344
TLG344 CAD Models
TLG344 Part Data Attributes:
|
TLG344
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLG344
Toshiba America Electronic Components
SEVEN-SEGMENT NUMERIC LED DISPLAY,GREEN,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Universal | |
Display Height | 11 mm | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |