Part Details for TLESVD0J227M12RE by TOKIN Corporation
Overview of TLESVD0J227M12RE by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLESVD0J227M12RE
TLESVD0J227M12RE CAD Models
TLESVD0J227M12RE Part Data Attributes
|
TLESVD0J227M12RE
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TLESVD0J227M12RE
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0138 mA | |
Length | 7.3 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | E/SV | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TLESVD0J227M12RE
This table gives cross-reference parts and alternative options found for TLESVD0J227M12RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLESVD0J227M12RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D227M006CT622B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | TLESVD0J227M12RE vs T496D227M006CT622B7640 |
T493D227M006CC611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | TLESVD0J227M12RE vs T493D227M006CC611A |
T493D227M006CC631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | TLESVD0J227M12RE vs T493D227M006CC631A7610 |
593D227X06R3D2WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TLESVD0J227M12RE vs 593D227X06R3D2WE3 |
594D227X06R3D2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 3017, CHIP, ROHS COMPLIANT | Vishay Sprague | TLESVD0J227M12RE vs 594D227X06R3D2T |
T493D227M006CB62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLESVD0J227M12RE vs T493D227M006CB62307640 |
T541D227M006CT67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TLESVD0J227M12RE vs T541D227M006CT67107610 |
T493D227M006CH651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | TLESVD0J227M12RE vs T493D227M006CH651B7610 |
T496D227M006BH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLESVD0J227M12RE vs T496D227M006BH6110WAFL |
T496D227M006BK64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | KEMET Corporation | TLESVD0J227M12RE vs T496D227M006BK64207640 |