Part Details for TLESVB21C336M8RE by TOKIN Corporation
Overview of TLESVB21C336M8RE by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLESVB21C336M8RE
TLESVB21C336M8RE CAD Models
TLESVB21C336M8RE Part Data Attributes
|
TLESVB21C336M8RE
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TLESVB21C336M8RE
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1400 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0052 mA | |
Length | 3.5 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | ESV(16V)T/R | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TLESVB21C336M8RE
This table gives cross-reference parts and alternative options found for TLESVB21C336M8RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLESVB21C336M8RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB336M016CKDB0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TLESVB21C336M8RE vs TBJB336M016CKDB0724 |
TBJB336M016CDDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TLESVB21C336M8RE vs TBJB336M016CDDZ0723 |
TBJB336M016CADC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TLESVB21C336M8RE vs TBJB336M016CADC0024 |
TBJB336M016CALD0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TLESVB21C336M8RE vs TBJB336M016CALD0745 |
TBJB336M016CADD0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TLESVB21C336M8RE vs TBJB336M016CADD0000 |
TBJB336M016CWSD0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TLESVB21C336M8RE vs TBJB336M016CWSD0823 |
TBJB336M016CGDD0824 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TLESVB21C336M8RE vs TBJB336M016CGDD0824 |
TBJB336M016CKDC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TLESVB21C336M8RE vs TBJB336M016CKDC0700 |
TBJB336M016CLDD0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 33uF, 1411, | Kyocera AVX Components | TLESVB21C336M8RE vs TBJB336M016CLDD0745 |
TPSB336M16R0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TLESVB21C336M8RE vs TPSB336M16R0350 |