Part Details for TLESVA0J106K8RE by TOKIN Corporation
Overview of TLESVA0J106K8RE by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLESVA0J106K8RE
TLESVA0J106K8RE CAD Models
TLESVA0J106K8RE Part Data Attributes
|
TLESVA0J106K8RE
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TLESVA0J106K8RE
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | ESV(6.3V)T/R | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TLESVA0J106K8RE
This table gives cross-reference parts and alternative options found for TLESVA0J106K8RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLESVA0J106K8RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-009KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TLESVA0J106K8RE vs 07016-009KCH |
07016-009KBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206 | KEMET Corporation | TLESVA0J106K8RE vs 07016-009KBCZ |
TBJA106K006RXSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TLESVA0J106K8RE vs TBJA106K006RXSB0900 |
T493A106K006BB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLESVA0J106K8RE vs T493A106K006BB64107610 |
T493A106K006BC64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLESVA0J106K8RE vs T493A106K006BC64207610 |
T493A106K006CC611C7610 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TLESVA0J106K8RE vs T493A106K006CC611C7610 |
TBJA106K006JALZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TLESVA0J106K8RE vs TBJA106K006JALZ0724 |
TBJA106K006RGSB0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TLESVA0J106K8RE vs TBJA106K006RGSB0923 |
TBJA106K006JDLB0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TLESVA0J106K8RE vs TBJA106K006JDLB0000 |
TBJA106K006JKLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | TLESVA0J106K8RE vs TBJA106K006JKLB0900 |