-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7343
|
Newark | Can Fd Transceiver, Aec-Q100, 5Mbps, Soic, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Infineon TLE9250VSJXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4554 |
|
$0.8460 / $1.7200 | Buy Now |
DISTI #
TLE9250VSJXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 DSO-8 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11653 In Stock |
|
$0.7548 / $1.7600 | Buy Now |
DISTI #
TLE9250VSJXUMA1
|
Avnet Americas | CAN High Speed Transceiver 5Mbps Normal 4.5V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: TLE9250VSJXUMA1) RoHS: Compliant Min Qty: 451 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1232 Partner Stock |
|
$0.6886 / $0.8101 | Buy Now |
DISTI #
TLE9250VSJXUMA1
|
Avnet Americas | CAN High Speed Transceiver 5Mbps Normal 4.5V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: TLE9250VSJXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TLE9250VSJXUMA1
|
Mouser Electronics | CAN Interface IC TRANSCEIVER RoHS: Compliant | 52208 |
|
$0.6920 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.6780 | Buy Now |
|
Rochester Electronics | TLE9250 - Automotive CAN Transceiver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | Call for Availability |
|
$0.6886 / $0.8101 | Buy Now |
DISTI #
TLE9250VSJ
|
TME | IC: interface, transceiver, 3÷5.5VDC,4.5÷5.5VDC, PG-DSO-8, 60mA Min Qty: 1 | 0 |
|
$0.7000 / $1.2600 | RFQ |
DISTI #
C1S322002622036
|
Chip1Stop | Interface Controllers | 5000 |
|
$0.6940 / $0.7040 | Buy Now |
DISTI #
C1S322000687109
|
Chip1Stop | Interface Controllers RoHS: Compliant pbFree: Yes | 39 |
|
$0.7320 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9250VSJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9250VSJXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for TLE9250VSJXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9250VSJXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TLE9250VSJXUMA1 vs 935261511005 |
PC33897EFR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Freescale Semiconductor | TLE9250VSJXUMA1 vs PC33897EFR2 |
TJA1041AU/V,025 | TJA1041A - High-speed CAN transceiver with standby and sleep mode | NXP Semiconductors | TLE9250VSJXUMA1 vs TJA1041AU/V,025 |
PI2C3020V | Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | TLE9250VSJXUMA1 vs PI2C3020V |
TJA1029TK,118 | TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin | NXP Semiconductors | TLE9250VSJXUMA1 vs TJA1029TK,118 |
935261512118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TLE9250VSJXUMA1 vs 935261512118 |
TJA1054T/N,512 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TLE9250VSJXUMA1 vs TJA1054T/N,512 |
MAX13054AUT | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TLE9250VSJXUMA1 vs MAX13054AUT |
935280866518 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TLE9250VSJXUMA1 vs 935280866518 |
PCA82C251TN3S430/N | PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin | NXP Semiconductors | TLE9250VSJXUMA1 vs PCA82C251TN3S430/N |