Part Details for TLE80803EMXUMA1 by Infineon Technologies AG
Overview of TLE80803EMXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for TLE80803EMXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE80803EMXUMA1CT-ND
|
DigiKey | IC MOTOR CTLR 24SSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2246 In Stock |
|
$1.8982 / $3.5900 | Buy Now |
DISTI #
TLE80803EMXUMA1
|
Avnet Americas | Engine Management IC with K-line Transceiver for Small Engines 5V 250 mA 24-Pin PG-SSOP - Tape and Reel (Alt: TLE80803EMXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9685 | Buy Now |
DISTI #
726-TLE80803EMXUMA1
|
Mouser Electronics | Power Management Specialized - PMIC ENGINECONTR SMALL_ENGINE RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$1.8200 | Buy Now |
Part Details for TLE80803EMXUMA1
TLE80803EMXUMA1 CAD Models
TLE80803EMXUMA1 Part Data Attributes
|
TLE80803EMXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE80803EMXUMA1
Infineon Technologies AG
Analog Circuit, 1 Func, PDSO24, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |