-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Analog Circuit, BICMOS, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9337
|
Newark | Lin Tx Rx, -40 To 150Deg C, Tson-8, Device Type:Lin Transceiver, Output Voltage:-, Output Current:-, Supply Voltage Min:5.5V, Supply Voltage Max:18V, Baud Rate:-, Ic Case/Package:Tson, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon TLE7258LEXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6150 / $1.3500 | Buy Now |
DISTI #
2156-TLE7258LEXUMA1-ND
|
DigiKey | IC TRANSCEIVER 1/1 TSON-8 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
1866 In Stock |
|
$0.5600 | Buy Now |
DISTI #
TLE7258LEXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 TSON-8 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5046 / $1.3000 | Buy Now |
DISTI #
TLE7258LEXUMA1
|
Avnet Americas | LIN Transceiver 1TX 1RX 20Kbps 8-Pin TSON T/R - Tape and Reel (Alt: TLE7258LEXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6050 | Buy Now |
DISTI #
726-TLE7258LEXUMA1
|
Mouser Electronics | LIN Transceivers TRANSCEIVER RoHS: Compliant | 0 |
|
$0.5300 / $1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5010 | Buy Now |
|
Rochester Electronics | TLE7258 - Automotive LIN Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 1866 |
|
$0.4838 / $0.5692 | Buy Now |
DISTI #
TLE7258LEXUMA1
|
Avnet Americas | LIN Transceiver 1TX 1RX 20Kbps 8-Pin TSON T/R - Tape and Reel (Alt: TLE7258LEXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.6050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
DISTI #
SP000997872
|
EBV Elektronik | LIN Transceiver 1TX 1RX 20Kbps 8-Pin TSON T/R (Alt: SP000997872) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE7258LEXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7258LEXUMA1
Infineon Technologies AG
Automotive Analog Circuit, BICMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |