Part Details for TLE4998S8DXUMA1 by Infineon Technologies AG
Overview of TLE4998S8DXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4998S8DXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE4998S8DXUMA1TR-ND
|
DigiKey | MAG SWITCH SPEED SENSOR 8TDSO Min Qty: 2500 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3864 | Buy Now |
DISTI #
TLE4998S8DXUMA1
|
Avnet Americas | Hall Effect Sensor - Tape and Reel (Alt: TLE4998S8DXUMA1) RoHS: Compliant Min Qty: 93 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2787 Partner Stock |
|
$3.5600 / $3.9500 | Buy Now |
DISTI #
TLE4998S8DXUMA1
|
Avnet Americas | Hall Effect Sensor - Tape and Reel (Alt: TLE4998S8DXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.9448 | Buy Now |
DISTI #
726-TLE4998S8DXUMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS RoHS: Compliant | 0 |
|
$3.7200 | Order Now |
|
Future Electronics | TLE4998S8 Series 5.5 V 6 mA Single Hall Effect Sensor - PG-TDSO-8-1 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$3.5000 | Buy Now |
|
Rochester Electronics | TLE4998S8D - POSITION SENSORS RoHS: Compliant Status: Active Min Qty: 1 | 2787 |
|
$3.3600 / $3.9500 | Buy Now |
DISTI #
SP000902784
|
EBV Elektronik | Hall Effect Sensor (Alt: SP000902784) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4998S8DXUMA1
TLE4998S8DXUMA1 CAD Models
TLE4998S8DXUMA1 Part Data Attributes
|
TLE4998S8DXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998S8DXUMA1
Infineon Technologies AG
Hall Effect Sensor, -50mT Min, 200mT Max, 0-5mA, Rectangular, Surface Mount, TSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AEC-Q100; IT ALSO OPERATES AT EXTENDED RANGE 4.1 TO 16V SUPPLY VOLTAGE; IT HAS SENSITIVITY OF 245 LSB12/MT; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 3.9 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
Hysteresis | 0.02 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | -50 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | 0-5mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |