Part Details for TLE49655MXTSA1 by Infineon Technologies AG
Overview of TLE49655MXTSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49655MXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3882
|
Newark | Hall Effect Sw, Unipolar, 0.0075T/Sot-23, Operating Point Typ:0.0075T, Release Point Typ:0.005T, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:3 Pin, Product Range:-, Automotive Qualification Standard:Aec-Q100 Rohs Compliant: Yes |Infineon TLE49655MXTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2160 / $0.2500 | Buy Now |
DISTI #
2156-TLE49655MXTSA1-ND
|
DigiKey | MAGNETIC SWITCH HALL EFF SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
55500 In Stock |
|
$0.2100 | Buy Now |
DISTI #
TLE49655MXTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH HALL EFF SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1870 / $0.5600 | Buy Now |
DISTI #
TLE49655MXTSA1
|
Avnet Americas | Hall Effect Sensor Unipolar 3V to 5.5V 3-Pin SOT-23 Blister T/R - Tape and Reel (Alt: TLE49655MXTSA1) RoHS: Compliant Min Qty: 1760 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 55500 Partner Stock |
|
$0.1678 / $0.2072 | Buy Now |
DISTI #
TLE49655MXTSA1
|
Avnet Americas | Hall Effect Sensor Unipolar 3V to 5.5V 3-Pin SOT-23 Blister T/R - Tape and Reel (Alt: TLE49655MXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1545 | Buy Now |
DISTI #
726-TLE49655MXTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Y RoHS: Compliant | 0 |
|
$0.2240 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.1777 | Buy Now |
|
Rochester Electronics | TLE4965 - Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 55789 |
|
$0.1761 / $0.2072 | Buy Now |
DISTI #
C1S322000908048
|
Chip1Stop | Angle and linear position sensors RoHS: Compliant pbFree: Yes | 1 |
|
$0.2750 | Buy Now |
DISTI #
SP000978610
|
EBV Elektronik | Hall Effect Sensor Unipolar 3V to 5.5V 3-Pin SOT-23 Blister T/R (Alt: SP000978610) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE49655MXTSA1
TLE49655MXTSA1 CAD Models
TLE49655MXTSA1 Part Data Attributes
|
TLE49655MXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49655MXTSA1
Infineon Technologies AG
Hall Effect Sensor, 2.8mT Min, 10.4mT Max, 0-5mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 2.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 10.4 mT | |
Magnetic Field Range-Min | 2.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | 0-5mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |