Part Details for TLE4905LE6433HAXA1 by Infineon Technologies AG
Results Overview of TLE4905LE6433HAXA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4905LE6433HAXA1 Information
TLE4905LE6433HAXA1 by Infineon Technologies AG is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TLE4905LE6433HAXA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2800
|
Newark | Hall Effect Sensor, Sip-3, Sensor Case/Package:Sip, No. Of Pins:3Pins, Supply Voltage Min:3.8V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9586 |
|
$0.8090 / $1.5700 | Buy Now |
DISTI #
TLE4905LE6433HAXA1CT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SSO-3-2 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
125981 In Stock |
|
$0.5656 / $1.2000 | Buy Now |
DISTI #
TLE4905LE6433HAXA1
|
Avnet Americas | Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R - Ammo Pack (Alt: TLE4905LE6433HAX... more RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5995 / $0.6177 | Buy Now |
|
Future Electronics | TLE4905L Series 24 V 8 mA Through Hole Unipolar Hall IC Switch - PSSO-3-2 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.5650 | Buy Now |
DISTI #
63413835
|
Verical | Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2232 | Americas - 1540 |
|
$0.6356 / $0.7030 | Buy Now |
DISTI #
77259764
|
Verical | Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 52 |
|
$1.0273 | Buy Now |
|
Rochester Electronics | TLE4905 - Hall Switch RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 13 |
|
$0.5342 / $0.6285 | Buy Now |
DISTI #
SP000016545
|
EBV Elektronik | Hall Effect Sensor 100mA Unipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R (Alt: SP000016545) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MAGNETIC SWITCH UNIPOL PSSO-3-2 | 60200 |
|
$0.6285 / $0.9427 | Buy Now |
Part Details for TLE4905LE6433HAXA1
TLE4905LE6433HAXA1 CAD Models
TLE4905LE6433HAXA1 Part Data Attributes
|
TLE4905LE6433HAXA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4905LE6433HAXA1
Infineon Technologies AG
Hall Effect Sensor,
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4.16 mm | |
Housing | PLASTIC | |
Hysteresis | 6 mT | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | 5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |