Part Details for TLE4299GMV33XUMA1 by Infineon Technologies AG
Overview of TLE4299GMV33XUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE4299GMV33XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4299GMV33XUMA1TR-ND
|
DigiKey | IC REG LIN 3.3V 150MA DSO14-30 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLE4299GMV33XUMA1
|
Avnet Americas | LINEAR VOLTAGE REGULATOR - Tape and Reel (Alt: TLE4299GMV33XUMA1) RoHS: Compliant Min Qty: 295 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1914 Partner Stock |
|
$1.0500 / $1.2400 | Buy Now |
|
Rochester Electronics | TLE4299 - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1914 |
|
$1.0500 / $1.2400 | Buy Now |
DISTI #
SP000300974
|
EBV Elektronik | LINEAR VOLTAGE REGULATOR (Alt: SP000300974) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4299GMV33XUMA1
TLE4299GMV33XUMA1 CAD Models
TLE4299GMV33XUMA1 Part Data Attributes
|
TLE4299GMV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4299GMV33XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, PDSO14, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.4 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.03% | |
Width | 4 mm |
Alternate Parts for TLE4299GMV33XUMA1
This table gives cross-reference parts and alternative options found for TLE4299GMV33XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4299GMV33XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42994GMV33XUMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | TLE4299GMV33XUMA1 vs TLE42994GMV33XUMA1 |
TLE4299GV33XUMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE4299GMV33XUMA1 vs TLE4299GV33XUMA1 |