Power Circuits
TLE4284DV50NTMA1
Infineon Technologies AG
Description: Fixed Positive LDO Regulator, 5V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3

Overview of TLE4284DV50NTMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TLE4284DV50NTMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # TLE4284DV50NTMA1CT-ND
DigiKey IC REG LINEAR 5V 1A TO252-3-11 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
Buy Now
DISTI # TLE4284DV50NTMA1
Avnet Americas LDO Regulator Pos 5V 1A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: TLE4284DV50NTMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ

CAD Models for TLE4284DV50NTMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE4284DV50NTMA1 by Infineon Technologies AG

TLE4284DV50NTMA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-252
Package Description
ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Dropout Voltage1-Max
1.4 V
Dropout Voltage1-Nom
1.3 V
Input Voltage-Max
40 V
Input Voltage-Min
6.4 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.5 mm
Load Regulation-Max
0.025%
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
5.15 V
Output Voltage1-Min
4.85 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.35 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.28 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
Width
6.22 mm
Want to compare parts?
  1. TLE4284DV50NTMA1
    Infineon Technologies AG
    Fixed Positive LDO Regulator, 5V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3
    VS

Related Parts for TLE4284DV50NTMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4284DV50NTMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4284DV50NTMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4284DV50NTMA1 would you like to use for your alert(s)?
  • Please alert me when TLE4284DV50NTMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4284DV50NTMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4284DV50NTMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4284DV50NTMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4284DV50NTMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4284DV50NTMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: