Power Circuits
TLE4275GV33
Infineon Technologies AG
Description: Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, TO-263, 5 PIN

Overview of TLE4275GV33 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for TLE4275GV33 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1000
RFQ

CAD Models for TLE4275GV33 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE4275GV33 by Infineon Technologies AG

TLE4275GV33
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
42 V
Input Voltage-Min
5.5 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10 mm
Line Regulation-Max
0.015%
Load Regulation-Max
0.03%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.45 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2.12%
Width
9.25 mm
Want to compare parts?
  1. TLE4275GV33
    Infineon Technologies AG
    Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO5, TO-263, 5 PIN
    VS

Alternate Parts for TLE4275GV33

This table gives cross-reference parts and alternative options found for TLE4275GV33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4275GV33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REG104FA-3KTTTG3 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments TLE4275GV33 vs REG104FA-3KTTTG3
TPS78628KTT Ultralow-Noise, High-PSRR, Fast, RF, 1.5-A Low-Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125 Texas Instruments TLE4275GV33 vs TPS78628KTT
REG104FA-3KTTT 1A, Low-Noise, Low Dropout Regulator 5-DDPAK/TO-263 Texas Instruments TLE4275GV33 vs REG104FA-3KTTT
TPS78628KTTTG3 2.8V FIXED POSITIVE LDO REGULATOR, 0.58V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5 Texas Instruments TLE4275GV33 vs TPS78628KTTTG3

Related Parts for TLE4275GV33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4275GV33 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4275GV33 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4275GV33 would you like to use for your alert(s)?
  • Please alert me when TLE4275GV33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4275GV33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4275GV33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4275GV33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4275GV33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4275GV33 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: