-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, PSSO3, GREEN, PLASTIC, TO252-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0827
|
Newark | Ldo, Fixed, 3.3V, 0.4A, -40 To 150Deg C, Output Type:Fixed, Input Voltage Min:4.7V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:400Ma Rohs Compliant: Yes |Infineon TLE42744DV33ATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$0.7280 / $1.4200 | Buy Now |
DISTI #
TLE42744DV33ATMA1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 400MA TO252-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15430 In Stock |
|
$0.6322 / $1.6300 | Buy Now |
DISTI #
TLE42744DV33ATMA1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.4A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: TLE42744DV33ATMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7580 | Buy Now |
DISTI #
13AC0827
|
Avnet Americas | LDO Regulator Pos 3.3V 0.4A 3-Pin(2+Tab) TO-252 - Product that comes on tape, but is not reeled (Alt: 13AC0827) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 6 Partner Stock |
|
$0.9830 / $1.4900 | Buy Now |
DISTI #
726-TLE42744DV33ATMA
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant | 16708 |
|
$0.6320 / $1.2100 | Buy Now |
DISTI #
V72:2272_06384306
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2245 Container: Cut Strips | Americas - 2450 |
|
$0.6271 / $0.6638 | Buy Now |
|
Future Electronics | TLE42744 Series 3.3 V 400 mA Low Dropout Linear Voltage Regulator - PG-TO252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
DISTI #
69265660
|
Verical | LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 49 Package Multiple: 1 Date Code: 2312 | Americas - 2500 |
|
$0.6175 / $0.6450 | Buy Now |
DISTI #
65551236
|
Verical | LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R Min Qty: 10 Package Multiple: 1 Date Code: 2245 | Americas - 2450 |
|
$0.6271 / $0.6360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 19390 |
|
$0.8360 / $0.8909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE42744DV33ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42744DV33ATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, PSSO3, GREEN, PLASTIC, TO252-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO252-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.7 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.07% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.1 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.1% | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for TLE42744DV33ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42744DV33ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE42744DV33 | Fixed Positive LDO Regulator, 3.3V, PSSO3, TO252-3 | Infineon Technologies AG | TLE42744DV33ATMA1 vs TLE42744DV33 |
NCV4276BDT33RKG | Linear Voltage Regulator, LDO, 400 mA 3.3 V, 2 %, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified | onsemi | TLE42744DV33ATMA1 vs NCV4276BDT33RKG |
TLE42744GSV33HUMA1 | Fixed Positive LDO Regulator, 3.3V, PDSO4, GREEN, PLASTIC, SOT223-4 | Infineon Technologies AG | TLE42744DV33ATMA1 vs TLE42744GSV33HUMA1 |
TLE42744GSV33 | Fixed Positive LDO Regulator, 3.3V, PDSO4, SOT223-4 | Infineon Technologies AG | TLE42744DV33ATMA1 vs TLE42744GSV33 |
NCV4276CDT33RKG | LDO Regulator, 400 mA, Low Dropout 3.3 V, 2 %, 2500-REEL, Automotive Qualified | onsemi | TLE42744DV33ATMA1 vs NCV4276CDT33RKG |
NCV4276CDS33R4G | LDO Regulator, 400 mA, Low Dropout 3.3 V, 2 %, 800-REEL, Automotive Qualified | onsemi | TLE42744DV33ATMA1 vs NCV4276CDS33R4G |