-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE42502G
|
Mouser Electronics | LDO Voltage Regulators LDO Linear Vltg Tracker 4-45V 50 mA RoHS: Compliant | 23628 |
|
$0.3630 / $0.9300 | Buy Now |
DISTI #
69709598
|
Verical | LDO Regulator Neg/Pos 2.5V to 36V 0.05A Automotive AEC-Q100 5-Pin SCT-595 T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 2301 | Americas - 2130 |
|
$0.6051 / $0.6760 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2231 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 5 |
|
$0.8169 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 2400 |
|
$0.2912 / $1.1200 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 1784 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 1704 |
|
$0.6808 / $1.9450 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | 4728 |
|
$1.3275 / $3.5400 | Buy Now |
DISTI #
TLE4250-2G
|
TME | IC: voltage regulator, LDO,linear,adjustable, 2.5÷36V, 0.05A Min Qty: 1 | 0 |
|
$0.6300 / $1.1500 | RFQ |
|
Ameya Holding Limited | 50mA Low Drop Voltage Tracker | 48733 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE4250-2G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4250-2G
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |