Part Details for TLE2425CPSG4 by Texas Instruments
Overview of TLE2425CPSG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2425CPSG4
TLE2425CPSG4 CAD Models
TLE2425CPSG4 Part Data Attributes
|
TLE2425CPSG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2425CPSG4
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT VOLTAGE RANGE IS 4V TO 40V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for TLE2425CPSG4
This table gives cross-reference parts and alternative options found for TLE2425CPSG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2425CPSG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2425CPS | Texas Instruments | Check for Price | Precision Virtual Ground 8-SO | TLE2425CPSG4 vs TLE2425CPS |
LT1461ACS8-2.5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8 | TLE2425CPSG4 vs LT1461ACS8-2.5#TR |
TLE2425MDRG4 | Texas Instruments | Check for Price | Precision Virtual Ground 8-SOIC -55 to 125 | TLE2425CPSG4 vs TLE2425MDRG4 |
LT1461ACS8-2.5#PBF | Analog Devices Inc | $10.5208 | Micropower Precision Low Dropout Series Voltage Reference Family | TLE2425CPSG4 vs LT1461ACS8-2.5#PBF |
TLE2425ID | Texas Instruments | $1.2059 | Precision Virtual Ground 8-SOIC | TLE2425CPSG4 vs TLE2425ID |
LT1461ACS8-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Precision Low Dropout Series Voltage Reference Family | TLE2425CPSG4 vs LT1461ACS8-2.5#TRPBF |
TLE2425CDRG4 | Texas Instruments | Check for Price | Precision Virtual Ground 8-SOIC | TLE2425CPSG4 vs TLE2425CDRG4 |
TLE2425MD | Texas Instruments | $1.2825 | Precision Virtual Ground 8-SOIC -55 to 125 | TLE2425CPSG4 vs TLE2425MD |
LT1461AIS8-2.5#PBF | Analog Devices Inc | $8.7586 | Micropower Precision Low Dropout Series Voltage Reference Family | TLE2425CPSG4 vs LT1461AIS8-2.5#PBF |
TLE2425IDRG4 | Texas Instruments | Check for Price | Precision Virtual Ground 8-SOIC | TLE2425CPSG4 vs TLE2425IDRG4 |