Amplifier Circuits
TLE2161IDRG4
Texas Instruments
Description: Single, 36-V, 6.5-MHz operational amplifier 8-SOIC

Overview of TLE2161IDRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TLE2161IDRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE2161IDRG4 by Texas Instruments

TLE2161IDRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
Bias Current-Max (IIB) @25C
0.000003 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
82 dB
Frequency Compensation
YES (AVCL>=5)
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
4400 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
5 V/us
Slew Rate-Nom
10 V/us
Supply Current-Max
0.35 mA
Supply Voltage Limit-Max
19 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
5800
Voltage Gain-Min
500
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLE2161IDRG4
    Texas Instruments
    Single, 36-V, 6.5-MHz operational amplifier 8-SOIC
    VS

Alternate Parts for TLE2161IDRG4

This table gives cross-reference parts and alternative options found for TLE2161IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE2161ID Single, 36-V, 6.5-MHz operational amplifier 8-SOIC Texas Instruments TLE2161IDRG4 vs TLE2161ID
TLE2161IDR Single, 36-V, 6.5-MHz operational amplifier 8-SOIC Texas Instruments TLE2161IDRG4 vs TLE2161IDR
TLE2161IDG4 Single, 36-V, 6.5-MHz operational amplifier 8-SOIC Texas Instruments TLE2161IDRG4 vs TLE2161IDG4
Part Number Description Manufacturer Compare
TLE2161IDG4 Single, 36-V, 6.5-MHz operational amplifier 8-SOIC Texas Instruments TLE2161IDRG4 vs TLE2161IDG4
TLE2161IDR Single, 36-V, 6.5-MHz operational amplifier 8-SOIC Texas Instruments TLE2161IDRG4 vs TLE2161IDR
TLE2161ID Single, 36-V, 6.5-MHz operational amplifier 8-SOIC Texas Instruments TLE2161IDRG4 vs TLE2161ID

Related Parts for TLE2161IDRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2161IDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2161IDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2161IDRG4 would you like to use for your alert(s)?
  • Please alert me when TLE2161IDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2161IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2161IDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2161IDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2161IDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2161IDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: