Part Details for TLE2161BMP by Texas Instruments
Overview of TLE2161BMP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2161BMP
TLE2161BMP CAD Models
TLE2161BMP Part Data Attributes
|
TLE2161BMP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2161BMP
Texas Instruments
JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 8-PDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 1700 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 0.375 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5600 | |
Voltage Gain-Min | 7000 | |
Width | 7.62 mm |
Alternate Parts for TLE2161BMP
This table gives cross-reference parts and alternative options found for TLE2161BMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161BMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9095802QPX | OP-AMP, 4600uV OFFSET-MAX, 5.8MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLE2161BMP vs 5962-9095802QPX |
5962-9095803QPX | OP-AMP, 2600uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLE2161BMP vs 5962-9095803QPX |
TLE2161AMJGB | Military-grade, single, 36-V, 6.4-MHz, low-offset (0.5 mV) operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2161BMP vs TLE2161AMJGB |
TLE2161BIP | Excalibur JFET-Input High-Output-Drive uPower Operational Amplifier 8-PDIP | Texas Instruments | TLE2161BMP vs TLE2161BIP |
TLE2161ACP | Excalibur JFET-Input High-Output-Drive uPower Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLE2161BMP vs TLE2161ACP |
TLE2161CP | JFET-Input High-Output-Drive Low-Power Decompensated Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLE2161BMP vs TLE2161CP |
TLE2161AIP | Excalibur JFET-Input High-Output-Drive uPower Operational Amplifier 8-PDIP | Texas Instruments | TLE2161BMP vs TLE2161AIP |
TLE2161BCP | Excalibur JFET-Input High-Output-Drive uPower Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLE2161BMP vs TLE2161BCP |
TLE2161MP | JFET-Input Low Power High Drive Decompensated Single Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | TLE2161BMP vs TLE2161MP |
TLE2161MJGB | Military-grade, single, 36-V, 6.4-MHz, low-offset (0.6 mV) operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TLE2161BMP vs TLE2161MJGB |