Amplifier Circuits
TLE2142IP
Texas Instruments
Description: Dual Low-Noise High-Speed Precision Operational Amplifier 8-PDIP -40 to 105

Overview of TLE2142IP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLE2142IP Texas Instruments Dual Low-Noise High-Speed Precision Operational Amplifier 8-PDIP -40 to 105

Price & Stock for TLE2142IP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5429
Newark Ic, Op Amp, Dual Hi Speed, No. Of Amplifiers:2 Amplifier, Bandwidth:5.8Mhz, Slew Rate:45V/µs, Supply Voltage Range:± 2V To ± 22V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2142IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2139
  • 1 $11.0200
  • 10 $9.8900
  • 50 $9.0100
  • 100 $8.4200
  • 500 $5.8800
  • 1,000 $5.8300
  • 2,500 $5.7800
  • 5,000 $5.6800
$5.6800 / $11.0200 Buy Now
DISTI # 296-10467-5-ND
DigiKey IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 393
In Stock
  • 1 $5.4300
  • 10 $4.0270
  • 50 $3.4628
  • 100 $3.2880
  • 250 $3.1035
  • 500 $2.9922
  • 1,000 $2.9825
$2.9825 / $5.4300 Buy Now
DISTI # 595-TLE2142IP
Mouser Electronics Precision Amplifiers Dual High Speed RoHS: Compliant 559
  • 1 $6.4100
  • 10 $3.8700
  • 100 $3.2700
  • 250 $2.9900
  • 500 $2.9800
$2.9800 / $6.4100 Buy Now
Quest Components   224
  • 1 $7.6800
  • 50 $4.7360
  • 212 $4.2240
$4.2240 / $7.6800 Buy Now

CAD Models for TLE2142IP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE2142IP by Texas Instruments

TLE2142IP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1.7 µA
Bias Current-Max (IIB) @25C
1.5 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
108 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.1 µA
Input Offset Voltage-Max
1200 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
30 V/us
Slew Rate-Nom
45 V/us
Supply Current-Max
9 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
6000
Voltage Gain-Min
40000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLE2142IP
    Texas Instruments
    Dual Low-Noise High-Speed Precision Operational Amplifier 8-PDIP -40 to 105
    VS

Alternate Parts for TLE2142IP

This table gives cross-reference parts and alternative options found for TLE2142IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE2142IPE4 DUAL OP-AMP, 1800uV OFFSET-MAX, 6MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLE2142IP vs TLE2142IPE4
Part Number Description Manufacturer Compare
TLE2142AMU DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10 Texas Instruments TLE2142IP vs TLE2142AMU
TLE2142AMJG High Speed High Drive Precision Dual Operational Amplifier 8-CDIP Texas Instruments TLE2142IP vs TLE2142AMJG
TLE2142MJG DUAL OP-AMP, 2000uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLE2142IP vs TLE2142MJG
5962-9321603QPA High Speed High Drive Precision Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLE2142IP vs 5962-9321603QPA
TLE2142AMJGB High Speed High Drive Precision Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLE2142IP vs TLE2142AMJGB
TLE2142CDR Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLE2142IP vs TLE2142CDR
TLE2142MDRG4 High speed high drive dual operational amplifier 8-SOIC Texas Instruments TLE2142IP vs TLE2142MDRG4
TLE2142MDG4 High speed high drive dual operational amplifier 8-SOIC Texas Instruments TLE2142IP vs TLE2142MDG4
5962-9321604QPX DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLE2142IP vs 5962-9321604QPX
TLE2142CDG4 Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC 0 to 70 Texas Instruments TLE2142IP vs TLE2142CDG4

Related Parts for TLE2142IP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2142IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2142IP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2142IP would you like to use for your alert(s)?
  • Please alert me when TLE2142IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2142IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2142IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2142IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2142IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2142IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: