Part Details for TLE2142CPE4 by Texas Instruments
Overview of TLE2142CPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLE2142CPE4
TLE2142CPE4 CAD Models
TLE2142CPE4 Part Data Attributes:
|
TLE2142CPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2142CPE4
Texas Instruments
Dual Low-Noise High-Speed Precision Operational Amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.6 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 9.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 75000 | |
Width | 7.62 mm |
Alternate Parts for TLE2142CPE4
This table gives cross-reference parts and alternative options found for TLE2142CPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142CPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2142CDG4 | Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2142CPE4 vs TLE2142CDG4 |
TLE2142AID | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2142CPE4 vs TLE2142AID |
TLE2142MDG4 | High speed high drive dual operational amplifier 8-SOIC | Texas Instruments | TLE2142CPE4 vs TLE2142MDG4 |
TLE2142CD | Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLE2142CPE4 vs TLE2142CD |
TLE2142AMD | High speed high drive single precision operational amplifier 8-SOIC -55 to 125 | Texas Instruments | TLE2142CPE4 vs TLE2142AMD |
TLE2142MDREP | DUAL OP-AMP, 2000uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TLE2142CPE4 vs TLE2142MDREP |
TLE2142ACDRG4 | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC | Texas Instruments | TLE2142CPE4 vs TLE2142ACDRG4 |
TLE2142AMDR | High speed high drive single precision operational amplifier 8-SOIC -55 to 125 | Texas Instruments | TLE2142CPE4 vs TLE2142AMDR |
TLE2142AMFKB | High Speed High Drive Precision Dual Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2142CPE4 vs TLE2142AMFKB |
TLE2142MFK | DUAL OP-AMP, 2000uV OFFSET-MAX, 6MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2142CPE4 vs TLE2142MFK |