There are no models available for this part yet.
Overview of TLE2071IDRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TLE2071IDRG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC OPAMP JFET 10MHZ 8SOIC | 22134 |
|
$5.6530 / $8.4790 | Buy Now |
CAD Models for TLE2071IDRG4 by Texas Instruments
Part Data Attributes for TLE2071IDRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Bias Current-Max (IIB) @25C
|
0.000175 µA
|
Common-mode Reject Ratio-Min
|
79 dB
|
Common-mode Reject Ratio-Nom
|
89 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.005 µA
|
Input Offset Voltage-Max
|
7600 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-19 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
24 V/us
|
Slew Rate-Nom
|
35 V/us
|
Supply Current-Max
|
2.2 mA
|
Supply Voltage Limit-Max
|
19 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIFET
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
9400
|
Voltage Gain-Min
|
8912.5
|
Width
|
3.9 mm
|
Alternate Parts for TLE2071IDRG4
This table gives cross-reference parts and alternative options found for TLE2071IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2071IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2071IDG4 | Single, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLE2071IDRG4 vs TLE2071IDG4 |
TLE2071IDR | Single, 38-V, 10-MHz, 40-V/µs slew rate, In to V+, JFET-input operational amplifier 8-SOIC | Texas Instruments | TLE2071IDRG4 vs TLE2071IDR |
Related Parts for TLE2071IDRG4
-
TLC2654INOperational Amplifiers
-
TL-N12MD1Other Analog ICs
-
TL2843BDRSwitching Regulator or Controllers
-
TLC1542CDWG4Analog to Digital Converters
-
TLC7701MPWREPPower Management Circuits
-
TLE7236SEXUMA1Peripheral Drivers
-
TL720M05QPWPRQ1Linear Regulator ICs
-
TLC5620INE4Digital to Analog Converters
-
TLE4729GMotion Control Electronics