Amplifier Circuits
TLE2064CDG4
Texas Instruments
Description: Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70

Overview of TLE2064CDG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLE2064CDG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE2064CDG4 by Texas Instruments

TLE2064CDG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.002 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0008 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
2.5 V/us
Slew Rate-Nom
3.4 V/us
Supply Current-Max
1.38 mA
Supply Voltage Limit-Max
19 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIFET
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2000
Voltage Gain-Min
10000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TLE2064CDG4
    Texas Instruments
    Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
    VS

Alternate Parts for TLE2064CDG4

This table gives cross-reference parts and alternative options found for TLE2064CDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2064CDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE2064CD Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 Texas Instruments TLE2064CDG4 vs TLE2064CD
TLE2064CDR Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 Texas Instruments TLE2064CDG4 vs TLE2064CDR
Part Number Description Manufacturer Compare
TLE2064ID Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85 Texas Instruments TLE2064CDG4 vs TLE2064ID
TLE2064IDRG4 Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85 Texas Instruments TLE2064CDG4 vs TLE2064IDRG4
TLE2064MD Military-grade, quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier in SOIC-14 14-SOIC -55 to 125 Texas Instruments TLE2064CDG4 vs TLE2064MD
TLE2064CD Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 Texas Instruments TLE2064CDG4 vs TLE2064CD
TLE2064MDR Military-grade, quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier in SOIC-14 14-SOIC -55 to 125 Texas Instruments TLE2064CDG4 vs TLE2064MDR
TLE2064CDR Quad, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 Texas Instruments TLE2064CDG4 vs TLE2064CDR
TLE2064CD QUAD OP-AMP, 7900uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 Rochester Electronics LLC TLE2064CDG4 vs TLE2064CD

Related Parts for TLE2064CDG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2064CDG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2064CDG4 by Texas Instruments

  • Please alert me when TLE2064CDG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2064CDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2064CDG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2064CDG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2064CDG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2064CDG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: