Amplifier Circuits
TLE2061IP
Description: Single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85

Overview of TLE2061IP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TLE2061IP Texas Instruments JFET-Input High-Output-Drive uPower Operational Amplifier 8-PDIP -40 to 85

Price & Stock for TLE2061IP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5046
Newark Ic, Op Amp, Jfet-I/P, 2061, Dip8, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Slew Rate:3.4V/µs, Supply Voltage Range:± 3.5V To ± 18V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLE2061IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $3.5100
  • 10 $3.2500
  • 25 $3.0300
  • 50 $2.9000
  • 100 $2.7200
  • 250 $2.5900
  • 500 $2.5500
$2.5500 / $3.5100 Buy Now
DISTI # 2156-TLE2061IP-ND
DigiKey IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 8548
In Stock
  • 221 $1.3600
$1.3600 Buy Now
DISTI # 296-34391-5-ND
DigiKey IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1 $2.8100
  • 10 $2.0250
  • 50 $1.7080
  • 100 $1.6099
  • 250 $1.5063
  • 500 $1.4438
  • 1,000 $1.3923
  • 2,500 $1.3380
  • 5,000 $1.3053
$1.3053 / $2.8100 Buy Now
DISTI # 595-TLE2061IP
Mouser Electronics Operational Amplifiers - Op Amps JFET-Input Hi-Output Drive uPower RoHS: Compliant 566
  • 1 $2.8800
  • 10 $2.5300
  • 100 $2.0300
  • 250 $1.9000
  • 500 $1.6700
  • 1,000 $1.3800
  • 2,500 $1.2800
  • 5,000 $1.2400
$1.2400 / $2.8800 Buy Now
Rochester Electronics TLE2061 JFET-Input High-Output-Drive uPower Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 8548
  • 1 $1.3800
  • 25 $1.3500
  • 100 $1.3000
  • 500 $1.2400
  • 1,000 $1.1700
$1.1700 / $1.3800 Buy Now

CAD Models for TLE2061IP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLE2061IP by Texas Instruments

TLE2061IP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.003 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
2.1 V/us
Slew Rate-Nom
3.4 V/us
Supply Current-Max
0.35 mA
Supply Voltage Limit-Max
19 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIFET
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2000
Voltage Gain-Min
10000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLE2061IP
    Texas Instruments
    Single, 36-V, 2-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85
    VS

Alternate Parts for TLE2061IP

This table gives cross-reference parts and alternative options found for TLE2061IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2061IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLE2061IPE4 OP-AMP, 4400uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLE2061IP vs TLE2061IPE4
Part Number Description Manufacturer Compare
TLE2061IPE4 OP-AMP, 4400uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLE2061IP vs TLE2061IPE4

Related Parts for TLE2061IP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2061IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2061IP by Texas Instruments

Select Manufacturer
Which Manufacturer of TLE2061IP would you like to use for your alert(s)?
  • Please alert me when TLE2061IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE2061IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2061IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE2061IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2061IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2061IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: