Part Details for TLE2024IFK by Texas Instruments
Overview of TLE2024IFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2024IFK
TLE2024IFK CAD Models
TLE2024IFK Part Data Attributes
|
TLE2024IFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2024IFK
Texas Instruments
QUAD OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 2000 | |
Width | 8.89 mm |
Alternate Parts for TLE2024IFK
This table gives cross-reference parts and alternative options found for TLE2024IFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2024IFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9088109Q2X | QUAD OP-AMP, 700uV OFFSET-MAX, 2.8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2024IFK vs 5962-9088109Q2X |
TLE2024MFKB | QUAD OP-AMP, 1200 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | TLE2024IFK vs TLE2024MFKB |
5962-9088106Q2X | QUAD OP-AMP, 950uV OFFSET-MAX, 2.8MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLE2024IFK vs 5962-9088106Q2X |
TLE2024BMFKB | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2024IFK vs TLE2024BMFKB |
TLE2024AMFKB | QUAD OP-AMP, 950 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | TLE2024IFK vs TLE2024AMFKB |
TLE2024AMFKB | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2024IFK vs TLE2024AMFKB |
5962-9088106Q2A | QUAD OP-AMP, 950 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | TLE2024IFK vs 5962-9088106Q2A |
TLE2024BMFKB | QUAD OP-AMP, 700 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | TLE2024IFK vs TLE2024BMFKB |
5962-9088106Q2A | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2024IFK vs 5962-9088106Q2A |
TLE2024MFKB | High-Speed, Low-Power, Precision Quad Operational Amplifier 20-LCCC -55 to 125 | Texas Instruments | TLE2024IFK vs TLE2024MFKB |