Datasheets
TLE2022CP by:

DUAL OP-AMP, 700 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8

Part Details for TLE2022CP by Rochester Electronics LLC

Overview of TLE2022CP by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TLE2022CP

TLE2022CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLE2022CP Part Data Attributes

TLE2022CP Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
TLE2022CP Rochester Electronics LLC DUAL OP-AMP, 700 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description DIP,
Pin Count 8
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA
Common-mode Reject Ratio-Nom 106 dB
Input Offset Voltage-Max 700 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.65 V/us
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2800
Width 7.62 mm

Alternate Parts for TLE2022CP

This table gives cross-reference parts and alternative options found for TLE2022CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2022CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLE2022CP Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP Texas Instruments TLE2022CP vs TLE2022CP
TLE2022CPE4 Dual Precision Low-Power Single Supply Operational Amplifier 8-PDIP Texas Instruments TLE2022CP vs TLE2022CPE4
Part Number Description Manufacturer Compare
OP221GZ Operational Amplifier, Rochester Electronics LLC TLE2022CP vs OP221GZ

TLE2022CP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE2022CP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE2022CP by Rochester Electronics LLC

  • Please alert me when TLE2022CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLE2022CP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE2022CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLE2022CP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE2022CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE2022CP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: