Part Details for TLDR5800 by Telefunken Microelectronics Gmbh
Overview of TLDR5800 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TLDR5800
TLDR5800 CAD Models
TLDR5800 Part Data Attributes
|
TLDR5800
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TLDR5800
Telefunken Microelectronics Gmbh
Visible LED, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.6 mm | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 6 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 4 deg |