Part Details for TLCO5100-AS21 by Vishay Intertechnologies
Overview of TLCO5100-AS21 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9AS2100 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Receptacle, Type A Vertical, SMT, Gold Flash |
Part Details for TLCO5100-AS21
TLCO5100-AS21 CAD Models
TLCO5100-AS21 Part Data Attributes
|
TLCO5100-AS21
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLCO5100-AS21
Vishay Intertechnologies
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Category CO2 Kg | 15.58 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 611 nm | |
Terminal Finish | Matte Tin (Sn) |