Part Details for TLCK225M006PTA by Kyocera AVX Components
Overview of TLCK225M006PTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLCK225M006PTA
TLCK225M006PTA CAD Models
TLCK225M006PTA Part Data Attributes
|
TLCK225M006PTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCK225M006PTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.5 mm | |
Length | 1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Width | 0.5 mm |
Alternate Parts for TLCK225M006PTA
This table gives cross-reference parts and alternative options found for TLCK225M006PTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCK225M006PTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCK225M006XTA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TLCK225M006PTA vs TLCK225M006XTA |
TPCK225M006R8000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCK225M006PTA vs TPCK225M006R8000 |
TPCK225M006N8000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCK225M006PTA vs TPCK225M006N8000 |
TLCK225M006NTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 0402, | Kyocera AVX Components | TLCK225M006PTA vs TLCK225M006NTA |
TACK225M006MTA | Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 0402, | Kyocera AVX Components | TLCK225M006PTA vs TACK225M006MTA |
TACK225M006NTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 0402 | Kyocera AVX Components | TLCK225M006PTA vs TACK225M006NTA |
TACK225M006RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCK225M006PTA vs TACK225M006RTA |
TACK225M006ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TLCK225M006PTA vs TACK225M006ATA |
TLCK225M006RTA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TLCK225M006PTA vs TLCK225M006RTA |
TLCK225M006ATA | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TLCK225M006PTA vs TLCK225M006ATA |