Part Details for TLCK105M016RTA by Kyocera AVX Components
Overview of TLCK105M016RTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLCK105M016RTA
TLCK105M016RTA CAD Models
TLCK105M016RTA Part Data Attributes
|
TLCK105M016RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLCK105M016RTA
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 0.5 mm | |
Leakage Current | 0.0008 mA | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 13 mA | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TLCK105M016RTA
This table gives cross-reference parts and alternative options found for TLCK105M016RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCK105M016RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCK105M016NTA | Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 0402, | Kyocera AVX Components | TLCK105M016RTA vs TLCK105M016NTA |
TLCK105M016ATA | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TLCK105M016RTA vs TLCK105M016ATA |
TLCK105M016QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 0402 | Kyocera AVX Components | TLCK105M016RTA vs TLCK105M016QTA |
TLCK105M016PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 0402 | Kyocera AVX Components | TLCK105M016RTA vs TLCK105M016PTA |