TLCCT24A01H6902BT1
Vishay Intertechnologies
Description: Array/Network Resistor, Bussed, Thin Film, 0.05W, 69000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 4040,

Overview of TLCCT24A01H6902BT1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TLCCT24A01H6902BT1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLCCT24A01H6902BT1 by Vishay Intertechnologies

TLCCT24A01H6902BT1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Element Power Dissipation
0.05 W
First Element Resistance
69000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
23
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.96 mm
Package Length
10.16 mm
Package Style
SMT
Package Width
10.16 mm
Packing Method
TR, Embossed , 13 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
69000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
4040
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. TLCCT24A01H6902BT1
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Thin Film, 0.05W, 69000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 4040,
    VS

Alternate Parts for TLCCT24A01H6902BT1

This table gives cross-reference parts and alternative options found for TLCCT24A01H6902BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLCCT24A01H6902BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WBDDQSC-B-02-6902-B- Array/Network Resistor, Bussed, 0.05W, 69000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1109, TT Electronics Resistors TLCCT24A01H6902BT1 vs WBDDQSC-B-02-6902-B-
WBDDQSC-B-06-6902-B- Array/Network Resistor, Bussed, 0.05W, 69000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1109, TT Electronics Resistors TLCCT24A01H6902BT1 vs WBDDQSC-B-06-6902-B-
WBDDQSC-B-06-6902-B-B Array/Network Resistor, Bussed, 0.05W, 69000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1109, TT Electronics Resistors TLCCT24A01H6902BT1 vs WBDDQSC-B-06-6902-B-B
WBDDQSC-B-06-6902-B-C Array/Network Resistor, Bussed, 0.05W, 69000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1109, TT Electronics Resistors TLCCT24A01H6902BT1 vs WBDDQSC-B-06-6902-B-C
WBDDQSC-B-06-6902-B-A Array/Network Resistor, Bussed, 0.05W, 69000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1109, TT Electronics Resistors TLCCT24A01H6902BT1 vs WBDDQSC-B-06-6902-B-A
WBDDQSC-B-06-6902-B-F Array/Network Resistor, Bussed, 0.05W, 69000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1109, TT Electronics Resistors TLCCT24A01H6902BT1 vs WBDDQSC-B-06-6902-B-F
WBDDQSC-B-02-6902-B-C Array/Network Resistor, Bussed, 0.05W, 69000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1109, TT Electronics Resistors TLCCT24A01H6902BT1 vs WBDDQSC-B-02-6902-B-C
WBDDQSC-B-02-6902-B-G Array/Network Resistor, Bussed, 0.05W, 69000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 1109, TT Electronics Resistors TLCCT24A01H6902BT1 vs WBDDQSC-B-02-6902-B-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLCCT24A01H6902BT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLCCT24A01H6902BT1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TLCCT24A01H6902BT1 would you like to use for your alert(s)?
  • Please alert me when TLCCT24A01H6902BT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLCCT24A01H6902BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLCCT24A01H6902BT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLCCT24A01H6902BT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLCCT24A01H6902BT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLCCT24A01H6902BT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: