Part Details for TLCC7M9600A by Vishay Precision Group Inc
Overview of TLCC7M9600A by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLCC7M9600A
TLCC7M9600A CAD Models
TLCC7M9600A Part Data Attributes
|
TLCC7M9600A
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
TLCC7M9600A
Vishay Precision Group Inc
Fixed Resistor, Thin Film, 0.25W, 7960000ohm, 300V, 0.05% +/-Tol, -10,10ppm/Cel, 3009
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Lead Length | 5 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 6.2 mm | |
Package Length | 7.3 mm | |
Package Style | Radial | |
Package Width | 2.2 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.05% | |
Working Voltage | 300 V |