Part Details for TLCC24A06E1471ST5 by Vishay Intertechnologies
Overview of TLCC24A06E1471ST5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLCC24A06E1471ST5
TLCC24A06E1471ST5 CAD Models
TLCC24A06E1471ST5 Part Data Attributes
|
TLCC24A06E1471ST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLCC24A06E1471ST5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 1470ohm, 100V, -25,25ppm/Cel, 4040,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.96 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 10.16 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4040 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Working Voltage | 100 V |