Part Details for TLC7701ID by Rochester Electronics LLC
Overview of TLC7701ID by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC7701ID
TLC7701ID CAD Models
TLC7701ID Part Data Attributes:
|
TLC7701ID
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC7701ID
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TLC7701ID
This table gives cross-reference parts and alternative options found for TLC7701ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC7701ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC7701QDRG4 | Voltage supervisor with programmable delay time 8-SOIC -40 to 125 | Texas Instruments | TLC7701ID vs TLC7701QDRG4 |
TLC7701QDG4 | Voltage Supervisor with Programmable Time Delay 8-SOIC -40 to 125 | Texas Instruments | TLC7701ID vs TLC7701QDG4 |
V62/04604-04YE | Enhanced Product Micropower Supply Voltage Supervisors 8-SOIC -55 to 125 | Texas Instruments | TLC7701ID vs V62/04604-04YE |
TLC7701IDR | Voltage supervisor with programmable delay time 8-SOIC -40 to 85 | Texas Instruments | TLC7701ID vs TLC7701IDR |
TLC7701QD | Voltage supervisor with programmable delay time 8-SOIC -40 to 125 | Texas Instruments | TLC7701ID vs TLC7701QD |