-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LinCMOS™ Timer 14-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Timer, LinCMOS- TTL and CMOS compatible, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$0.5125 / $0.6029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC556INE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC556INE4
Texas Instruments
Dual LinCMOS™ Timer 14-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 5V OR 15V NOMINALS | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLC556INE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC556INE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE556-1CF | IC DUAL PULSE, 0.5 MHz, TIMER, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | TLC556INE4 vs SE556-1CF |
SA556-1N | Analog Waveform Generation Function, BIPolar, PDIP14, | Signetics | TLC556INE4 vs SA556-1N |
SE556-1F | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | TLC556INE4 vs SE556-1F |
SA556J | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | TLC556INE4 vs SA556J |
ICM7556IPD | DUAL SQUARE, 1MHz, TIMER, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | TLC556INE4 vs ICM7556IPD |
TLC556MN | Low-Power Dual LinCMOS Timer 14-PDIP -55 to 125 | Texas Instruments | TLC556INE4 vs TLC556MN |
LM556J-MIL/NOPB | DUAL PULSE; RECTANGULAR, TIMER, CDIP14, CERDIP-14 | Texas Instruments | TLC556INE4 vs LM556J-MIL/NOPB |
SE556-1F/883B | 2 Func, 0.5MHz, BIPolar, CDIP14, DIP-14 | Signetics | TLC556INE4 vs SE556-1F/883B |
SA556-1F | Analog Waveform Generation Function, BIPolar, CDIP14, | Signetics | TLC556INE4 vs SA556-1F |
TLC552CN | 18V Dual LinCMOS timer 14-PDIP 0 to 70 | Texas Instruments | TLC556INE4 vs TLC552CN |