-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V Dual LinCMOS timer 14-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5375
|
Newark | Timer, Dual, 2.1Mhz, 15V, Soic-14, Frequ, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC556ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 330 |
|
$1.7300 / $2.3800 | Buy Now |
DISTI #
296-10343-5-ND
|
DigiKey | IC OSC TIMER DUAL 2.1MHZ 14-SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1076 In Stock |
|
$0.7876 / $1.7800 | Buy Now |
DISTI #
595-TLC556ID
|
Mouser Electronics | Timers & Support Products Dual CMOS RoHS: Compliant | 8052 |
|
$0.7370 / $1.6800 | Buy Now |
DISTI #
V99:2348_07380281
|
Arrow Electronics | Standard Timer Dual -40°C 85°C 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 | Americas - 297 |
|
$0.6827 / $0.8591 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Timer Circuit, 14 Pin, Plastic, SOP | 348 |
|
$0.5087 / $1.6955 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, SOP | 207 |
|
$1.0468 / $2.0936 | Buy Now |
|
Quest Components | Timer Circuit, 14 Pin, Plastic, SOP | 147 |
|
$1.4000 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC556ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC556ID
Texas Instruments
15V Dual LinCMOS timer 14-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT CAN ALSO OPERATE AT 5V OR 15V NOMINALS | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 1.2 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC556ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC556ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC556MD | 15V Dual LinCMOS timer 14-SOIC -55 to 125 | Texas Instruments | TLC556ID vs TLC556MD |
TLC556CD | 15V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | TLC556ID vs TLC556CD |
TLC556CDR | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | TLC556ID vs TLC556CDR |
TLC556IDR | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | TLC556ID vs TLC556IDR |