-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC5510INSLE-ND
|
DigiKey | 8-BIT ADC, FLASH METHOD Min Qty: 175 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
29530 In Stock |
|
$1.7200 | Buy Now |
|
Bristol Electronics | 672 |
|
RFQ | ||
|
Quest Components | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24 | 1326 |
|
$1.6538 / $3.3075 | Buy Now |
|
Quest Components | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24 | 1281 |
|
$1.3230 / $3.3075 | Buy Now |
|
Quest Components | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24 | 460 |
|
$2.0350 / $3.3000 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29530 |
|
$1.4700 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC5510INSLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC5510INSLE
Texas Instruments
8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TLC5510INSLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC5510INSLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5510INSR | 8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-SO -20 to 75 | Texas Instruments | TLC5510INSLE vs TLC5510INSR |
TLC5510INS | 8-bit, 20-MSPS analog-to-digital converter (ADC) with 2-Vpp input 24-SO -20 to 75 | Texas Instruments | TLC5510INSLE vs TLC5510INS |