-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced LinEPIC Self-Calibrating (Self-Cal) Precision Single Operational Amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC4501CD-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 89 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7925 In Stock |
|
$3.3800 | Buy Now |
DISTI #
296-10323-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 89 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6025 | Buy Now |
DISTI #
595-TLC4501CD
|
Mouser Electronics | Precision Amplifiers High Precision RoHS: Compliant | 2 |
|
$3.7900 / $6.2500 | Buy Now |
|
Rochester Electronics | TLC4501 Advanced LinEPIC Self-Calibrating (Self-Cal) Precision Single Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5250 |
|
$2.9000 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC4501CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC4501CD
Texas Instruments
Advanced LinEPIC Self-Calibrating (Self-Cal) Precision Single Operational Amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4700 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC4501CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC4501CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4238ASA+ | Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, PLASTIC, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TLC4501CD vs MAX4238ASA+ |
AD8551ARZ | Zero-Drift, Single-Supply, RRIO Single Op Amp | Analog Devices Inc | TLC4501CD vs AD8551ARZ |
LTC1049CN8 | Operational Amplifier, 1 Func, 10uV Offset-Max, PDIP8 | Analog Devices Inc | TLC4501CD vs LTC1049CN8 |
LMV2011MF/NOPB | IC OP-AMP, 35 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5-PIN, Operational Amplifier | National Semiconductor Corporation | TLC4501CD vs LMV2011MF/NOPB |
AD8571AR-REEL7 | IC OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | TLC4501CD vs AD8571AR-REEL7 |
TLC4501ID | Advanced LinEPIC Self-Calibrating (Self-Cal) Precision Single Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | TLC4501CD vs TLC4501ID |
AD8571ARZ | Zero-Drift, Single-Supply, RRIO Single Op Amp | Analog Devices Inc | TLC4501CD vs AD8571ARZ |
TLC4501CDRG4 | OP-AMP, 80uV OFFSET-MAX, 4.7MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | TLC4501CD vs TLC4501CDRG4 |
AD8551ARZ-REEL7 | Zero-Drift, Single-Supply, RRIO Single Op Amp | Analog Devices Inc | TLC4501CD vs AD8551ARZ-REEL7 |
MAX4239ASA+T | Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TLC4501CD vs MAX4239ASA+T |