-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive quad micropower LinCMOS™ voltage comparators 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC3704QDRG4Q1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9326 In Stock |
|
$0.9900 | Buy Now |
DISTI #
296-23711-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9169 / $1.8700 | Buy Now |
DISTI #
595-TLC3704QDRG4Q1
|
Mouser Electronics | Analog Comparators Quad MicroPWR LinCMOS VLTG Comprtr RoHS: Compliant | 2428 |
|
$0.8950 / $2.0300 | Buy Now |
DISTI #
86044702
|
Verical | Comparator Quad 16V Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 1501 | Americas - 2500 |
|
$1.0064 / $1.1130 | Buy Now |
DISTI #
86033560
|
Verical | Comparator Quad 16V Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 1001 | Americas - 2500 |
|
$1.0064 / $1.1130 | Buy Now |
DISTI #
86045028
|
Verical | Comparator Quad 16V Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 1801 | Americas - 2450 |
|
$1.0064 / $1.1130 | Buy Now |
DISTI #
86032952
|
Verical | Comparator Quad 16V Automotive AEC-Q100 14-Pin SOIC T/R RoHS: Compliant Min Qty: 337 Package Multiple: 1 Date Code: 1401 | Americas - 1876 |
|
$1.0064 / $1.1130 | Buy Now |
|
Rochester Electronics | TLC3704-Q1 Automotive quad micropower LinCMOS voltage comparators RoHS: Compliant Status: Active Min Qty: 1 | 9326 |
|
$0.8051 / $0.9472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC3704QDRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3704QDRG4Q1
Texas Instruments
Automotive quad micropower LinCMOS™ voltage comparators 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Bias Current-Max (IIB) @25C | 0.00003 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |