There are no models available for this part yet.
Overview of TLC3544IPWRG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for TLC3544IPWRG4 by Texas Instruments
Part Data Attributes for TLC3544IPWRG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
4.07 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
2.785 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
6.5 mm
|
Linearity Error-Max (EL)
|
0.0061%
|
Number of Analog In Channels
|
4
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.2 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Alternate Parts for TLC3544IPWRG4
This table gives cross-reference parts and alternative options found for TLC3544IPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3544IPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC3544CPWR | 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP 0 to 70 | Texas Instruments | TLC3544IPWRG4 vs TLC3544CPWR |
TLC3544IPWG4 | 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP -40 to 85 | Texas Instruments | TLC3544IPWRG4 vs TLC3544IPWG4 |
TLC3544IPWR | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | TLC3544IPWRG4 vs TLC3544IPWR |
TLC3544CPWG4 | 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP 0 to 70 | Texas Instruments | TLC3544IPWRG4 vs TLC3544CPWG4 |
TLC3544IPW | 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-TSSOP -40 to 85 | Texas Instruments | TLC3544IPWRG4 vs TLC3544IPW |
Related Parts for TLC3544IPWRG4
-
TLC3544IPWG4Analog to Digital Converters
-
TLC320AC01CFNOther Analog ICs
-
TLC5615CDDigital to Analog Converters
-
TL1451AQDRSwitching Regulator or Controllers
-
TLC27M2AIDG4Operational Amplifiers
-
TL317CLPLinear Regulator ICs
-
TLC320AD77CDBOther Consumer ICs
-
TL431CDBVTVoltage References
-
TLC374MJComparators