Part Details for TLC352MFK by Texas Instruments
Overview of TLC352MFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TLC352MFK
TLC352MFK CAD Models
TLC352MFK Part Data Attributes:
|
TLC352MFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC352MFK
Texas Instruments
DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, CQCC20, CC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 650 ns | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for TLC352MFK
This table gives cross-reference parts and alternative options found for TLC352MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC352MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC193MFKB | Dual Micropower LinCMOS(TM) Comparator 20-LCCC -55 to 125 | Texas Instruments | TLC352MFK vs TLC193MFKB |
5962-9452601Q2A | Dual Differential Comparator 20-LCCC -55 to 125 | Texas Instruments | TLC352MFK vs 5962-9452601Q2A |
TLC193MFKB | Comparator, 2 Func, 10000uV Offset-Max, 2500ns Response Time, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | TLC352MFK vs TLC193MFKB |
TLC372MFK | DUAL COMPARATOR, 10000uV OFFSET-MAX, 650ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20 | Texas Instruments | TLC352MFK vs TLC372MFK |
5962-9452601Q2X | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CQCC20, CERAMIC, CC-20 | Texas Instruments | TLC352MFK vs 5962-9452601Q2X |