Part Details for TLC27M2BCPE4 by Texas Instruments
Overview of TLC27M2BCPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC27M2BCPE4
TLC27M2BCPE4 CAD Models
TLC27M2BCPE4 Part Data Attributes
|
TLC27M2BCPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27M2BCPE4
Texas Instruments
DUAL OP-AMP, 3000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.43 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 525 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC27M2BCPE4
This table gives cross-reference parts and alternative options found for TLC27M2BCPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M2BCPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2272IPE4 | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP | Texas Instruments | TLC27M2BCPE4 vs TLC2272IPE4 |
TLC2272AIPE4 | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-PDIP | Texas Instruments | TLC27M2BCPE4 vs TLC2272AIPE4 |
TLC2272AMJGB | Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC27M2BCPE4 vs TLC2272AMJGB |
TLC2272CPE4 | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC27M2BCPE4 vs TLC2272CPE4 |
TLC2272ACPE4 | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-PDIP | Texas Instruments | TLC27M2BCPE4 vs TLC2272ACPE4 |
TLC2202AMP | DUAL OP-AMP, 750uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLC27M2BCPE4 vs TLC2202AMP |
TLC2262AIPE4 | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-PDIP -40 to 125 | Texas Instruments | TLC27M2BCPE4 vs TLC2262AIPE4 |
TLC27L2BIPE4 | LinCMOS(TM> Precision Dual Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | TLC27M2BCPE4 vs TLC27L2BIPE4 |
5962-9088204QPX | DUAL OP-AMP, 750uV OFFSET-MAX, 1.9MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLC27M2BCPE4 vs 5962-9088204QPX |
TLC2202ACP | Advanced LinCMOS(TM) Low-Noise Precision Dual Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC27M2BCPE4 vs TLC2202ACP |