Part Details for TLC27L7IPE4 by Texas Instruments
Overview of TLC27L7IPE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC27L7IPE4
TLC27L7IPE4 CAD Models
TLC27L7IPE4 Part Data Attributes:
|
TLC27L7IPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L7IPE4
Texas Instruments
DUAL OP-AMP, 2000uV OFFSET-MAX, 0.13MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.086 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 130 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for TLC27L7IPE4
This table gives cross-reference parts and alternative options found for TLC27L7IPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L7IPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2262IP | Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-PDIP -40 to 125 | Texas Instruments | TLC27L7IPE4 vs TLV2262IP |
5962-9555201QPA | Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC27L7IPE4 vs 5962-9555201QPA |
TLV2262IPE4 | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLC27L7IPE4 vs TLV2262IPE4 |
5962-9088204QPA | Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC27L7IPE4 vs 5962-9088204QPA |
TLC2272AIPE4 | Advanced LinCMOS Rail-To-Rail Dual Operational Amplifier 8-PDIP | Texas Instruments | TLC27L7IPE4 vs TLC2272AIPE4 |
TLC27L7CPE4 | Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TLC27L7IPE4 vs TLC27L7CPE4 |
TLC27M2BIP | Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-PDIP -40 to 85 | Texas Instruments | TLC27L7IPE4 vs TLC27M2BIP |
5962-9469203QPA | Military-grade, dual, 16-V, 710-kHz, low-offset operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TLC27L7IPE4 vs 5962-9469203QPA |
TLC272BIPE4 | DUAL OP-AMP, 3500uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | TLC27L7IPE4 vs TLC272BIPE4 |
TLC2272MP | Rail-To-Rail Low Noise Advanced LinCMOS(TM) Dual Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | TLC27L7IPE4 vs TLC2272MP |