-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLC27L2BCDR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
50250 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-31958-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4006 In Stock |
|
$0.5042 / $1.3000 | Buy Now |
DISTI #
595-TLC27L2BCDR
|
Mouser Electronics | Precision Amplifiers LinCMOS Precision Dual Op Amp RoHS: Compliant | 2348 |
|
$0.5040 / $1.2900 | Buy Now |
DISTI #
V72:2272_07379160
|
Arrow Electronics | Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1719 Container: Cut Strips | Americas - 1856 |
|
$0.4906 / $0.5406 | Buy Now |
DISTI #
31666279
|
Verical | Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1719 | Americas - 1856 |
|
$0.4906 / $0.5323 | Buy Now |
|
Rochester Electronics | TLC27L2B - LinCMOS Precision Dual Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 50250 |
|
$0.4835 / $0.5688 | Buy Now |
DISTI #
TLC27L2BCDR
|
TME | IC: operational amplifier, 70÷130kHz, Ch: 2, SO8, reel,tape Min Qty: 1 | 0 |
|
$0.6800 / $1.0600 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 110KHZ 8SOIC | 10271 |
|
RFQ | |
|
Chip1Cloud | LinCMOS PRECISION DUAL OPERATIONAL AMPLIFIERS | 18000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC27L2BCDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC27L2BCDR
Texas Instruments
Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.03 V/us | |
Supply Current-Max | 0.034 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC27L2BCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L2BCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27L2BCDR | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | TLC27L2BCDR vs TLC27L2BCDR |
TLC27L2BCDRG4 | Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC27L2BCDR vs TLC27L2BCDRG4 |
TLC27L2BCD | Dual, 16-V, 85-kHz, low power (10-µA/ch), 2-mV offset voltage, In to V- operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC27L2BCDR vs TLC27L2BCD |
TLC27L2BCDG4 | LinCMOS(TM> Precision Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TLC27L2BCDR vs TLC27L2BCDG4 |