Amplifier Circuits
TLC27L2ACJG4
Texas Instruments
Description: IC IC,OP-AMP,DUAL,CMOS,DIP,8PIN,CERAMIC, Operational Amplifier

Overview of TLC27L2ACJG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TLC27L2ACJG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLC27L2ACJG4 by Texas Instruments

TLC27L2ACJG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0006 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
97 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6500 µV
JESD-30 Code
R-XDIP-T8
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Slew Rate-Nom
0.04 V/us
Supply Current-Max
0.03 mA
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
90
Voltage Gain-Min
50000
Wideband
NO
Want to compare parts?
  1. TLC27L2ACJG4
    Texas Instruments
    IC IC,OP-AMP,DUAL,CMOS,DIP,8PIN,CERAMIC, Operational Amplifier
    VS

Alternate Parts for TLC27L2ACJG4

This table gives cross-reference parts and alternative options found for TLC27L2ACJG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27L2ACJG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC27L2ACJGP4 IC IC,OP-AMP,DUAL,CMOS,DIP,8PIN,CERAMIC, Operational Amplifier Texas Instruments TLC27L2ACJG4 vs TLC27L2ACJGP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC27L2ACJG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC27L2ACJG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLC27L2ACJG4 would you like to use for your alert(s)?
  • Please alert me when TLC27L2ACJG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLC27L2ACJG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC27L2ACJG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLC27L2ACJG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC27L2ACJG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC27L2ACJG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: