Amplifier Circuits
TLC277IP
Description: Dual Precision Single Supply Operational Amplifier 8-PDIP -40 to 85

Overview of TLC277IP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC277IP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-7365-5-ND
DigiKey IC CMOS 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.6100
  • 10 $3.2400
  • 50 $3.0634
  • 100 $2.6549
  • 250 $2.5187
  • 500 $2.2601
  • 1,000 $1.9061
  • 2,500 $1.8108
  • 5,000 $1.7427
$1.7427 / $3.6100 Buy Now
DISTI # 595-TLC277IP
Mouser Electronics Precision Amplifiers LiNCMOS Dual RoHS: Compliant 274
  • 1 $3.6900
  • 10 $3.2400
  • 100 $2.6500
  • 250 $2.5100
  • 500 $2.2500
  • 1,000 $1.9000
  • 2,500 $1.8100
$1.8100 / $3.6900 Buy Now
Bristol Electronics   Min Qty: 1 15
  • 1 $6.7200
  • 5 $4.3680
  • 13 $3.3600
$3.3600 / $6.7200 Buy Now
Quest Components DUAL OP-AMP, 2000 uV OFFSET-MAX, 1.7 MHz BAND WIDTH, PDIP8 31
  • 1 $6.0270
  • 6 $4.4198
  • 18 $4.0180
$4.0180 / $6.0270 Buy Now
Quest Components DUAL OP-AMP, 2000 uV OFFSET-MAX, 1.7 MHz BAND WIDTH, PDIP8 12
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now
DISTI # TLC277IP
TME IC: operational amplifier, 1.7MHz, Ch: 2, DIP8, ±2÷8VDC,4÷16VDC Min Qty: 1 34
  • 1 $5.3600
  • 3 $4.8200
  • 10 $4.2600
  • 50 $3.8300
$3.8300 / $5.3600 Buy Now
Ameya Holding Limited IC: operational amplifier, 1.7MHz, Channels: 2, DIP8 18832
RFQ
Perfect Parts Corporation   1017
RFQ
South Electronics TLC277IP 0
RFQ

CAD Models for TLC277IP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLC277IP by Texas Instruments

TLC277IP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00006 µA
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.59 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
2.3 V/us
Slew Rate-Nom
3.6 V/us
Supply Current-Max
3.2 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1700
Voltage Gain-Min
10000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLC277IP
    Texas Instruments
    Dual Precision Single Supply Operational Amplifier 8-PDIP -40 to 85
    VS

Alternate Parts for TLC277IP

This table gives cross-reference parts and alternative options found for TLC277IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC277IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC277IPE4 Dual Precision Single Supply Operational Amplifier 8-PDIP -40 to 85 Texas Instruments TLC277IP vs TLC277IPE4
TLC277IP DUAL OP-AMP, 2000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TLC277IP vs TLC277IP
Part Number Description Manufacturer Compare
TLC27M2BIP Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-PDIP -40 to 85 Texas Instruments TLC277IP vs TLC27M2BIP
TLC2272AMP Rail-To-Rail Low Noise Advanced LinCMOS(TM) Dual Operational Amplifier 8-PDIP -55 to 125 Texas Instruments TLC277IP vs TLC2272AMP
5962-9088202MPA Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC277IP vs 5962-9088202MPA
TLV2252IP Dual Rail-To-Rail Low-Voltage Low Power Operational Amplifier 8-PDIP -40 to 125 Texas Instruments TLC277IP vs TLV2252IP
TLC27L7CPE4 Dual Precision Single Supply uPower Operational Amplifier 8-PDIP 0 to 70 Texas Instruments TLC277IP vs TLC27L7CPE4
5962-9088204QPA Low Noise Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC277IP vs 5962-9088204QPA
TLV2262IPE4 DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLC277IP vs TLV2262IPE4
TLC271BCP Single, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70 Texas Instruments TLC277IP vs TLC271BCP
TLV2252AIPE4 DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Texas Instruments TLC277IP vs TLV2252AIPE4
TLV2252AMJGB Low Voltage Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 Texas Instruments TLC277IP vs TLV2252AMJGB

Related Parts for TLC277IP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC277IP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC277IP by Texas Instruments

  • Please alert me when TLC277IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC277IP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC277IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC277IP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC277IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC277IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: