Part Details for TLC272CP by Rochester Electronics LLC
Overview of TLC272CP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC272CPWR | Texas Instruments | Dual Single Supply Operational Amplifier 8-TSSOP 0 to 70 | |
TLC272CPWRG4 | Texas Instruments | Dual Single Supply Operational Amplifier 8-TSSOP 0 to 70 | |
TLC272CPW | Texas Instruments | Dual Single Supply Operational Amplifier 8-TSSOP 0 to 70 |
Part Details for TLC272CP
TLC272CP CAD Models
TLC272CP Part Data Attributes
|
TLC272CP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC272CP
Rochester Electronics LLC
Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1700 | |
Width | 7.62 mm |
Alternate Parts for TLC272CP
This table gives cross-reference parts and alternative options found for TLC272CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC272CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC272BCP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLC272CP vs TLC272BCP |
TLC272CPE4 | Texas Instruments | Check for Price | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70 | TLC272CP vs TLC272CPE4 |
TLC272CP | Texas Instruments | $0.8695 | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP 0 to 70 | TLC272CP vs TLC272CP |
TLC272BCPE4 | Texas Instruments | Check for Price | Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-PDIP 0 to 70 | TLC272CP vs TLC272BCPE4 |