Part Details for TLC2652C-8D by Rochester Electronics LLC
Overview of TLC2652C-8D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC2652C-8D
TLC2652C-8D CAD Models
TLC2652C-8D Part Data Attributes
|
TLC2652C-8D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC2652C-8D
Rochester Electronics LLC
OP-AMP, 4.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 4.35 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.8 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1900 | |
Width | 3.9 mm |
Alternate Parts for TLC2652C-8D
This table gives cross-reference parts and alternative options found for TLC2652C-8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652C-8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2652C-8DG4 | Precision Chopper-Stabilized Operational Amplifier 8-SOIC | Texas Instruments | TLC2652C-8D vs TLC2652C-8DG4 |
TLC2652C-8DRG4 | High precision, 1-µV offset, chopper-stabilized operational amplifier 8-SOIC | Texas Instruments | TLC2652C-8D vs TLC2652C-8DRG4 |
TLC2652C-8DR | High precision, 1-µV offset, chopper-stabilized operational amplifier 8-SOIC | Texas Instruments | TLC2652C-8D vs TLC2652C-8DR |