Amplifier Circuits
TLC2652ACN
Description: OP-AMP, 2.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14

Overview of TLC2652ACN by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TLC2652ACN by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLC2652ACN by Rochester Electronics LLC

TLC2652ACN
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
Pin Count
14
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
Common-mode Reject Ratio-Nom
140 dB
Input Offset Voltage-Max
2.35 µV
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Slew Rate-Nom
2.8 V/us
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
1900
Width
7.62 mm
Want to compare parts?
  1. TLC2652ACN
    Rochester Electronics LLC
    OP-AMP, 2.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
    VS

Alternate Parts for TLC2652ACN

This table gives cross-reference parts and alternative options found for TLC2652ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2652ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLC2652ACNE4 Advanced LinCMOS(TM) Precision Chopper-Stabilized Operational Amplifier 14-PDIP Texas Instruments TLC2652ACN vs TLC2652ACNE4
Part Number Description Manufacturer Compare
ICL7652CPD OP-AMP, 5uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 Rochester Electronics LLC TLC2652ACN vs ICL7652CPD
TLC2652AIN OP-AMP, 2.95uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Rochester Electronics LLC TLC2652ACN vs TLC2652AIN
TLC2652CN OP-AMP, 4.35uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Rochester Electronics LLC TLC2652ACN vs TLC2652CN

Related Parts for TLC2652ACN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2652ACN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2652ACN by Rochester Electronics LLC

  • Please alert me when TLC2652ACN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC2652ACN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2652ACN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC2652ACN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2652ACN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2652ACN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: