Datasheets
TLC2272ACPWG4 by: Texas Instruments

Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-TSSOP

Part Details for TLC2272ACPWG4 by Texas Instruments

Overview of TLC2272ACPWG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for TLC2272ACPWG4

Part # Distributor Description Stock Price Buy
Rochester Electronics Operational Amplifier, 2 Func, 1500uV Offset-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 293
  • 1 $0.9215
  • 25 $0.9031
  • 100 $0.8662
  • 500 $0.8294
  • 1,000 $0.7833
$0.7833 / $0.9215 Buy Now

Part Details for TLC2272ACPWG4

TLC2272ACPWG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLC2272ACPWG4 Part Data Attributes

TLC2272ACPWG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLC2272ACPWG4 Texas Instruments Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-TSSOP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 1500 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Min 1.7 V/us
Slew Rate-Nom 3.6 V/us
Supply Current-Max 6 mA
Supply Voltage Limit-Max 8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 2250
Voltage Gain-Min 15000
Wideband NO
Width 3 mm

Alternate Parts for TLC2272ACPWG4

This table gives cross-reference parts and alternative options found for TLC2272ACPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2272ACPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC2272ACPWRG4 Advanced LinCMOS™ Rail-To-Rail Dual Operational Amplifier 8-TSSOP Texas Instruments TLC2272ACPWG4 vs TLC2272ACPWRG4
TLC2272ACPW Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-TSSOP Texas Instruments TLC2272ACPWG4 vs TLC2272ACPW
TLC2272ACPWR Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-TSSOP Texas Instruments TLC2272ACPWG4 vs TLC2272ACPWR
Part Number Description Manufacturer Compare
TLV2432AIPWLE Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-TSSOP -40 to 85 Texas Instruments TLC2272ACPWG4 vs TLV2432AIPWLE
HA1630D08T IC,OP-AMP,DUAL,CMOS,TSSOP,8PIN,PLASTIC Renesas Electronics Corporation TLC2272ACPWG4 vs HA1630D08T
TLV2432CPWLE DUAL OP-AMP, 2500uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 Texas Instruments TLC2272ACPWG4 vs TLV2432CPWLE
TLV2432AMJG DUAL OP-AMP, 2000uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TLC2272ACPWG4 vs TLV2432AMJG
TLC2272QPWR DUAL OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 Rochester Electronics LLC TLC2272ACPWG4 vs TLC2272QPWR
TLC2272CPWLE Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70 Texas Instruments TLC2272ACPWG4 vs TLC2272CPWLE
TS27L2BCPT DUAL OP-AMP, 3000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, TSSOP-8 STMicroelectronics TLC2272ACPWG4 vs TS27L2BCPT
TLV2432AQDRG4 Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 125 Texas Instruments TLC2272ACPWG4 vs TLV2432AQDRG4
TLV2432QDR Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 125 Texas Instruments TLC2272ACPWG4 vs TLV2432QDR
TLV2432QPWRQ1 IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO8, TSSOP-8, Operational Amplifier Texas Instruments TLC2272ACPWG4 vs TLV2432QPWRQ1

TLC2272ACPWG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLC2272ACPWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLC2272ACPWG4 by Texas Instruments

  • Please alert me when TLC2272ACPWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLC2272ACPWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLC2272ACPWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLC2272ACPWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLC2272ACPWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLC2272ACPWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: